Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens 7KT12 Series Straight Through Current Transformer, 150A Input, 150:5, 5 A Output, 13mm Bore

RS Stock No.: 123-9540Brand: SiemensManufacturers Part No.: 7KT1202
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

Siemens

Current Ratio

150:5

Bore Size

13mm

Series

7KT12

Transformer Type

Straight Through

Input Current

150A

Output Current

5 A

Mounting Type

Panel Mount

Dimensions

105 x 71 x 90 mm

Country of Origin

Germany

Product details

Sentron PAC - Accessories

The 7KM PAC measuring devices are used to measure and indicate all relevant network parameters in low-voltage power distribution. They can be used for single-phase measurements as well as for multiphase measurements in 3 and 4-conductor networks.

Accessories for 7KM PAC Power Monitoring Device
• Adapter for mounting
• Plug-in I/O-modules
• Plug-in communication modules
• Straight-through current transformers

Stock information temporarily unavailable.

BD 121.610

BD 121.610 Each (Exc. Vat)

BD 133.771

BD 133.771 Each (inc. VAT)

Siemens 7KT12 Series Straight Through Current Transformer, 150A Input, 150:5, 5 A Output, 13mm Bore

BD 121.610

BD 121.610 Each (Exc. Vat)

BD 133.771

BD 133.771 Each (inc. VAT)

Siemens 7KT12 Series Straight Through Current Transformer, 150A Input, 150:5, 5 A Output, 13mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Current Ratio

150:5

Bore Size

13mm

Series

7KT12

Transformer Type

Straight Through

Input Current

150A

Output Current

5 A

Mounting Type

Panel Mount

Dimensions

105 x 71 x 90 mm

Country of Origin

Germany

Product details

Sentron PAC - Accessories

The 7KM PAC measuring devices are used to measure and indicate all relevant network parameters in low-voltage power distribution. They can be used for single-phase measurements as well as for multiphase measurements in 3 and 4-conductor networks.

Accessories for 7KM PAC Power Monitoring Device
• Adapter for mounting
• Plug-in I/O-modules
• Plug-in communication modules
• Straight-through current transformers