Siemens SENTRON Counter, 7 Digit Mechanical, 50Hz, 115 V ac

RS Stock No.: 123-9480Brand: SiemensManufacturers Part No.: 7KT5501
brand-logo
View all in Counters

Technical Document

Specifications

Brand

Siemens

Supply Voltage

115 V ac

Count Mode

Hours

Display Type

Mechanical

Function

Counter

Reset Method

No Reset

Number Of Digits

7

Mounting Type

Panel Mount

Count Direction

Up

Maximum Count Frequency

50Hz

Cutout Size

45 x 45 mm

Cutout Width

45mm

Depth

5.5mm

Meter Type

Electronic

Approvals

CE Certified, EAC Approval

Cutout Height

45mm

Series

SENTRON

Country of Origin

Germany

Product details

Sentron Series 48 x 48 Electronic Counters

Sentron series electronic counters are 48 x 48 mm in size and are for front panel mounting. The counters are used in control cabinets for control and mechanical engineering purposes. Used to help plan maintenance intervals, the sentron series are a suitable choice in various applications.

Features and Benefits

• 48 x 48 mm
• Analogue operating function
• Up to 7 characters displayed
• Front-panel mounting
• IP20 protection

Siemens Panel Mounting

Stock information temporarily unavailable.

BD 31.691

BD 31.691 Each (Exc. Vat)

BD 34.860

BD 34.860 Each (inc. VAT)

Siemens SENTRON Counter, 7 Digit Mechanical, 50Hz, 115 V ac

BD 31.691

BD 31.691 Each (Exc. Vat)

BD 34.860

BD 34.860 Each (inc. VAT)

Siemens SENTRON Counter, 7 Digit Mechanical, 50Hz, 115 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Supply Voltage

115 V ac

Count Mode

Hours

Display Type

Mechanical

Function

Counter

Reset Method

No Reset

Number Of Digits

7

Mounting Type

Panel Mount

Count Direction

Up

Maximum Count Frequency

50Hz

Cutout Size

45 x 45 mm

Cutout Width

45mm

Depth

5.5mm

Meter Type

Electronic

Approvals

CE Certified, EAC Approval

Cutout Height

45mm

Series

SENTRON

Country of Origin

Germany

Product details

Sentron Series 48 x 48 Electronic Counters

Sentron series electronic counters are 48 x 48 mm in size and are for front panel mounting. The counters are used in control cabinets for control and mechanical engineering purposes. Used to help plan maintenance intervals, the sentron series are a suitable choice in various applications.

Features and Benefits

• 48 x 48 mm
• Analogue operating function
• Up to 7 characters displayed
• Front-panel mounting
• IP20 protection

Siemens Panel Mounting