Technical Document
Specifications
Brand
SiemensSupply Voltage
24 V
Count Mode
Pulse
Display Type
Mechanical
Function
Pulse Meter, Timer
Number Of Digits
7
Maximum Count Frequency
50Hz
Country of Origin
Germany
Stock information temporarily unavailable.
BD 50.364
BD 50.364 Each (Exc. Vat)
BD 55.400
BD 55.400 Each (inc. VAT)
Siemens Pulse Meter, Timer, 7 Digit Mechanical, 50Hz, 24 V
1
BD 50.364
BD 50.364 Each (Exc. Vat)
BD 55.400
BD 55.400 Each (inc. VAT)
Siemens Pulse Meter, Timer, 7 Digit Mechanical, 50Hz, 24 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensSupply Voltage
24 V
Count Mode
Pulse
Display Type
Mechanical
Function
Pulse Meter, Timer
Number Of Digits
7
Maximum Count Frequency
50Hz
Country of Origin
Germany