Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens, SITRANS F M Series Transmitter for Use with MAG 1100, MAG 3100 P, MAG 5100 W

RS Stock No.: 804-4020Brand: SiemensManufacturers Part No.: 7ME6910-1AA10-1AA0
brand-logo
View all in Sensor Accessories

Technical Document

Specifications

Brand

Siemens

Accessory Type

Transmitter

For Use With

MAG 1100, MAG 3100 P, MAG 5100 W

Series

SITRANS F M

Country of Origin

France

Product details

Siemens Flowmeter Transmitters

Siemens MAG5000 and MAG6000 transmitters designed to work with Siemens MAG FM range of electromagnetic flow sensors. The MAG5000 has been designed to meet most general applications whilst users requiring more functionality and greater accuracy can choose the MAG6000. Suitable for use most processes of fluid control where the liquid is electrically conductive e.g water and waste water,food and beverage, power generation and the chemical and pharmaceutical industry.

Features and Benefits:

  • Max measuring error ±0.4% + 1 mm/s (MAG 5000)

  • Max measuring error ±0.2% + 1 mm/s (MAG 6000)

  • User configurable display

  • Self diagnostic and error logging

  • HART communication protocol (option)

  • PC controllable using SIMATIC PDM software

  • Empty pipe detection (specialist cable required)

  • IP67/NEMA enclosure

  • Backlit display

  • Password protection

Applications:

  • Water and waste water

  • Chemical industries

  • Pharmaceutical industries

  • Food and beverage industry

  • Mining, aggregates and cement industries

  • Pulp and paper industry

  • Steel industry

  • Power; utility and chilled water industry

You may be interested in
Stock information temporarily unavailable.

BD 678.300

BD 678.300 Each (Exc. Vat)

BD 746.130

BD 746.130 Each (inc. VAT)

Siemens, SITRANS F M Series Transmitter for Use with MAG 1100, MAG 3100 P, MAG 5100 W

BD 678.300

BD 678.300 Each (Exc. Vat)

BD 746.130

BD 746.130 Each (inc. VAT)

Siemens, SITRANS F M Series Transmitter for Use with MAG 1100, MAG 3100 P, MAG 5100 W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Siemens

Accessory Type

Transmitter

For Use With

MAG 1100, MAG 3100 P, MAG 5100 W

Series

SITRANS F M

Country of Origin

France

Product details

Siemens Flowmeter Transmitters

Siemens MAG5000 and MAG6000 transmitters designed to work with Siemens MAG FM range of electromagnetic flow sensors. The MAG5000 has been designed to meet most general applications whilst users requiring more functionality and greater accuracy can choose the MAG6000. Suitable for use most processes of fluid control where the liquid is electrically conductive e.g water and waste water,food and beverage, power generation and the chemical and pharmaceutical industry.

Features and Benefits:

  • Max measuring error ±0.4% + 1 mm/s (MAG 5000)

  • Max measuring error ±0.2% + 1 mm/s (MAG 6000)

  • User configurable display

  • Self diagnostic and error logging

  • HART communication protocol (option)

  • PC controllable using SIMATIC PDM software

  • Empty pipe detection (specialist cable required)

  • IP67/NEMA enclosure

  • Backlit display

  • Password protection

Applications:

  • Water and waste water

  • Chemical industries

  • Pharmaceutical industries

  • Food and beverage industry

  • Mining, aggregates and cement industries

  • Pulp and paper industry

  • Steel industry

  • Power; utility and chilled water industry

You may be interested in