Siemens SITRANS P Series Pressure Sensor, 0bar Min, 60bar Max, 4 → 20 mA Output, Gauge Reading

RS Stock No.: 237-5885Brand: SiemensManufacturers Part No.: 7MF1567-3CG00-1AA1
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Brand

Siemens

Pressure Reading Type

Gauge

Minimum Pressure Reading

0bar

Maximum Pressure Reading

60bar

Accuracy

± 0.25 %

Output Type

4 → 20 mA

Media Measured

Liquids, Gases, Vapour

Process Connection

G1/2

Series

SITRANS P

IP Rating

IP65, IP67

Country of Origin

Switzerland

Stock information temporarily unavailable.

BD 104.990

BD 104.990 Each (Exc. Vat)

BD 115.489

BD 115.489 Each (inc. VAT)

Siemens SITRANS P Series Pressure Sensor, 0bar Min, 60bar Max, 4 → 20 mA Output, Gauge Reading

BD 104.990

BD 104.990 Each (Exc. Vat)

BD 115.489

BD 115.489 Each (inc. VAT)

Siemens SITRANS P Series Pressure Sensor, 0bar Min, 60bar Max, 4 → 20 mA Output, Gauge Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Pressure Reading Type

Gauge

Minimum Pressure Reading

0bar

Maximum Pressure Reading

60bar

Accuracy

± 0.25 %

Output Type

4 → 20 mA

Media Measured

Liquids, Gases, Vapour

Process Connection

G1/2

Series

SITRANS P

IP Rating

IP65, IP67

Country of Origin

Switzerland