Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens SITRANS P Series Pressure Sensor, 1.6bar Min, 160bar Max, 4 → 20 mA Output, Gauge Reading

RS Stock No.: 237-5891Brand: SiemensManufacturers Part No.: 7MF8023-1FA04-1AA6
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Brand

Siemens

Pressure Reading Type

Gauge

Minimum Pressure Reading

1.6bar

Maximum Pressure Reading

160bar

Accuracy

± 0.075%

Output Type

4 → 20 mA

Media Measured

Oil, Liquid, Gases, Vapour

Process Connection

G1/2

Series

SITRANS P

Interface

HART

IP Rating

IP65, IP68

Country of Origin

France

Stock information temporarily unavailable.

BD 725.041

BD 725.041 Each (Exc. Vat)

BD 797.545

BD 797.545 Each (inc. VAT)

Siemens SITRANS P Series Pressure Sensor, 1.6bar Min, 160bar Max, 4 → 20 mA Output, Gauge Reading

BD 725.041

BD 725.041 Each (Exc. Vat)

BD 797.545

BD 797.545 Each (inc. VAT)

Siemens SITRANS P Series Pressure Sensor, 1.6bar Min, 160bar Max, 4 → 20 mA Output, Gauge Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Pressure Reading Type

Gauge

Minimum Pressure Reading

1.6bar

Maximum Pressure Reading

160bar

Accuracy

± 0.075%

Output Type

4 → 20 mA

Media Measured

Oil, Liquid, Gases, Vapour

Process Connection

G1/2

Series

SITRANS P

Interface

HART

IP Rating

IP65, IP68

Country of Origin

France