Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens, Milltronics MFA Series Motion Sensing Probe for Use with Milltronics MFA 4p

RS Stock No.: 804-4102Brand: SiemensManufacturers Part No.: 7MH7146-0EA
brand-logo
View all in Sensor Accessories

Technical Document

Specifications

Brand

Siemens

Accessory Type

Motion Sensing Probe

For Use With

Milltronics MFA 4p

Application

Industrial

Series

Milltronics MFA

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Country of Origin

Canada

Product details

Siemens Milltronics Motion Sensing

Siemens motion sensing controller and sensor combinations are used to detect changes in operation, such as motion an speed that could lead to costly malfunctions and failure. The MFA 4p controller on detection of a problem can send a signal via contacts to shut down machinery to prevent further damage or losses. Single set-point operation makes these units suitable for a variety of industries including, water and waste water. Requires a motion sensor 8044102 and sensor controller 8044086 for operation

Probe can be mounted up to 100mm from target
Selectable over-speed or under-speed detection
Start-up time delay
Temperature rating: -40°C to +60°C
IP67 rated (probe)
NEMA 4X, polycarbonate enclosure (alarm controller)
Aluminium Body (probe)

Siemens Flow / Motion Sensing

Stock information temporarily unavailable.

BD 256.977

BD 256.977 Each (Exc. Vat)

BD 282.675

BD 282.675 Each (inc. VAT)

Siemens, Milltronics MFA Series Motion Sensing Probe for Use with Milltronics MFA 4p

BD 256.977

BD 256.977 Each (Exc. Vat)

BD 282.675

BD 282.675 Each (inc. VAT)

Siemens, Milltronics MFA Series Motion Sensing Probe for Use with Milltronics MFA 4p
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Accessory Type

Motion Sensing Probe

For Use With

Milltronics MFA 4p

Application

Industrial

Series

Milltronics MFA

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Country of Origin

Canada

Product details

Siemens Milltronics Motion Sensing

Siemens motion sensing controller and sensor combinations are used to detect changes in operation, such as motion an speed that could lead to costly malfunctions and failure. The MFA 4p controller on detection of a problem can send a signal via contacts to shut down machinery to prevent further damage or losses. Single set-point operation makes these units suitable for a variety of industries including, water and waste water. Requires a motion sensor 8044102 and sensor controller 8044086 for operation

Probe can be mounted up to 100mm from target
Selectable over-speed or under-speed detection
Start-up time delay
Temperature rating: -40°C to +60°C
IP67 rated (probe)
NEMA 4X, polycarbonate enclosure (alarm controller)
Aluminium Body (probe)

Siemens Flow / Motion Sensing