Siemens Radar Level Probe, Vertical, PBT Body

RS Stock No.: 113-705Brand: SiemensManufacturers Part No.: 7ML5430-2BA10
brand-logo
View all in Level Sensors

Technical Document

Specifications

Brand

Siemens

Device Type

Radar

Mounting Type

Vertical

Body Material

PBT

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Maximum Current

20 mA

Maximum Pressure

30bar

Country of Origin

Germany

Product details

Sitrans LR - Radar transducer

Radar transducer for fill level and volume measurement of liquids and slurries in storage and process vessels
One-piece polypropylene rod antenna
Simple installation and commissioning
Programming with intrinsically safe infra-red hand programming device

Approvals

CE

You may be interested in
Stock information temporarily unavailable.

BD 1,066.258

BD 1,066.258 Each (Exc. Vat)

BD 1,172.884

BD 1,172.884 Each (inc. VAT)

Siemens Radar Level Probe, Vertical, PBT Body

BD 1,066.258

BD 1,066.258 Each (Exc. Vat)

BD 1,172.884

BD 1,172.884 Each (inc. VAT)

Siemens Radar Level Probe, Vertical, PBT Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Siemens

Device Type

Radar

Mounting Type

Vertical

Body Material

PBT

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Maximum Current

20 mA

Maximum Pressure

30bar

Country of Origin

Germany

Product details

Sitrans LR - Radar transducer

Radar transducer for fill level and volume measurement of liquids and slurries in storage and process vessels
One-piece polypropylene rod antenna
Simple installation and commissioning
Programming with intrinsically safe infra-red hand programming device

Approvals

CE

You may be interested in