Technical Document
Specifications
Brand
SiemensDevice Type
Level Switch
Mounting Type
Side or Top Mount
Body Material
Stainless Steel
Maximum Pressure
Up to 0.5 bar (7.25 psi)
Series
SITRANS
Country of Origin
Germany
Stock information temporarily unavailable.
BD 273.383
BD 273.383 Each (Exc. Vat)
BD 300.721
BD 300.721 Each (inc. VAT)
Siemens SITRANS Series Level Switch Level Transmitter, Side or Top Mount, Stainless Steel Body
1
BD 273.383
BD 273.383 Each (Exc. Vat)
BD 300.721
BD 300.721 Each (inc. VAT)
Siemens SITRANS Series Level Switch Level Transmitter, Side or Top Mount, Stainless Steel Body
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensDevice Type
Level Switch
Mounting Type
Side or Top Mount
Body Material
Stainless Steel
Maximum Pressure
Up to 0.5 bar (7.25 psi)
Series
SITRANS
Country of Origin
Germany