Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens SITRANS LVS100 Series Vibrating Level Switch Level Sensor, DPDT Relay Output, Vertical, Stainless Steel Body

RS Stock No.: 210-1433Brand: SiemensManufacturers Part No.: 7ML5735-1AA11-0BA0
brand-logo
View all in Level Sensors

Technical Document

Specifications

Brand

Siemens

Device Type

Vibrating Level Switch

Mounting Type

Vertical

Switch Output

DPDT Relay

Body Material

Stainless Steel

Series

SITRANS LVS100

Country of Origin

Germany

Stock information temporarily unavailable.

BD 324.918

BD 324.918 Each (Exc. Vat)

BD 357.410

BD 357.410 Each (inc. VAT)

Siemens SITRANS LVS100 Series Vibrating Level Switch Level Sensor, DPDT Relay Output, Vertical, Stainless Steel Body

BD 324.918

BD 324.918 Each (Exc. Vat)

BD 357.410

BD 357.410 Each (inc. VAT)

Siemens SITRANS LVS100 Series Vibrating Level Switch Level Sensor, DPDT Relay Output, Vertical, Stainless Steel Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Device Type

Vibrating Level Switch

Mounting Type

Vertical

Switch Output

DPDT Relay

Body Material

Stainless Steel

Series

SITRANS LVS100

Country of Origin

Germany