Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens SITRANS LVL Series Vibrating Level Switch Vibrating Level Switch, Threaded, 316 Stainless Steel, Plastic PEI

RS Stock No.: 237-5912Brand: SiemensManufacturers Part No.: 7ML5745-1AA01-1BA0
brand-logo
View all in Level Sensors

Technical Document

Specifications

Brand

Siemens

Device Type

Vibrating Level Switch

Mounting Type

Threaded

Body Material

316 Stainless Steel, Plastic PEI

Series

SITRANS LVL

Country of Origin

Germany

Stock information temporarily unavailable.

BD 157.388

BD 157.388 Each (Exc. Vat)

BD 173.127

BD 173.127 Each (inc. VAT)

Siemens SITRANS LVL Series Vibrating Level Switch Vibrating Level Switch, Threaded, 316 Stainless Steel, Plastic PEI

BD 157.388

BD 157.388 Each (Exc. Vat)

BD 173.127

BD 173.127 Each (inc. VAT)

Siemens SITRANS LVL Series Vibrating Level Switch Vibrating Level Switch, Threaded, 316 Stainless Steel, Plastic PEI
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Device Type

Vibrating Level Switch

Mounting Type

Threaded

Body Material

316 Stainless Steel, Plastic PEI

Series

SITRANS LVL

Country of Origin

Germany