Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens SITRANS Series Vibrating Level Switch Level Transmitter, PNP Output, Stainless Steel Body

RS Stock No.: 210-7476Brand: SiemensManufacturers Part No.: 7ML5745-3AA02-1AA0
brand-logo
View all in Level Sensors

Technical Document

Specifications

Brand

Siemens

Device Type

Vibrating Level Switch

Switch Output

PNP

Body Material

Stainless Steel

Series

SITRANS

Country of Origin

Germany

Stock information temporarily unavailable.

BD 166.947

BD 166.947 Each (Exc. Vat)

BD 183.642

BD 183.642 Each (inc. VAT)

Siemens SITRANS Series Vibrating Level Switch Level Transmitter, PNP Output, Stainless Steel Body

BD 166.947

BD 166.947 Each (Exc. Vat)

BD 183.642

BD 183.642 Each (inc. VAT)

Siemens SITRANS Series Vibrating Level Switch Level Transmitter, PNP Output, Stainless Steel Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Device Type

Vibrating Level Switch

Switch Output

PNP

Body Material

Stainless Steel

Series

SITRANS

Country of Origin

Germany