Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens Hygrostat, Adjustable, 40%RH, 230 V ac, Mounting Clip

RS Stock No.: 159-560Brand: SiemensManufacturers Part No.: 8MR2170-1AF
brand-logo
View all in Hygrostats

Technical Document

Specifications

Brand

Siemens

Mount Type

Mounting Clip

Adjustable or Preset

Adjustable

Activation Humidity

40%RH

Supply Voltage

230 V ac

Maximum Humidity Setting

90%RH

Minimum Humidity Setting

40%RH

Country of Origin

Germany

Stock information temporarily unavailable.

BD 76.886

BD 76.886 Each (Exc. Vat)

BD 84.575

BD 84.575 Each (inc. VAT)

Siemens Hygrostat, Adjustable, 40%RH, 230 V ac, Mounting Clip

BD 76.886

BD 76.886 Each (Exc. Vat)

BD 84.575

BD 84.575 Each (inc. VAT)

Siemens Hygrostat, Adjustable, 40%RH, 230 V ac, Mounting Clip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Mount Type

Mounting Clip

Adjustable or Preset

Adjustable

Activation Humidity

40%RH

Supply Voltage

230 V ac

Maximum Humidity Setting

90%RH

Minimum Humidity Setting

40%RH

Country of Origin

Germany