Technical Document
Specifications
Brand
SiemensFuse Holder Type
Rail Mount
Range
8WA
Fuse Size
5 x 25mm
Current Rating
6.3A
Voltage Rating
250V ac
Number of Poles
1P
Includes Indicator
Yes
Rail Type
DIN 35 mm
Terminal Type
Screw
Country of Origin
Greece
Stock information temporarily unavailable.
BD 72.985
BD 7.298 Each (In a Pack of 10) (Exc. Vat)
BD 80.283
BD 8.028 Each (In a Pack of 10) (inc. VAT)
Siemens 6.3A Rail Mount Fuse Holder for 5 x 25mm Fuse, 1P, 250V ac
10
BD 72.985
BD 7.298 Each (In a Pack of 10) (Exc. Vat)
BD 80.283
BD 8.028 Each (In a Pack of 10) (inc. VAT)
Siemens 6.3A Rail Mount Fuse Holder for 5 x 25mm Fuse, 1P, 250V ac
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensFuse Holder Type
Rail Mount
Range
8WA
Fuse Size
5 x 25mm
Current Rating
6.3A
Voltage Rating
250V ac
Number of Poles
1P
Includes Indicator
Yes
Rail Type
DIN 35 mm
Terminal Type
Screw
Country of Origin
Greece