Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens 8WA1011-1MH15 ALPHA Series Beige, 6mm², 1-Level, Screw Termination

RS Stock No.: 226-2962Brand: SiemensManufacturers Part No.: 8WA10111MH15
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

Siemens

Colour

Beige

Number of Levels

1

Series

ALPHA

Termination Method

Screw

Cable CSA

6mm²

Voltage Rating

600 V

Current Rating

35A

Country of Origin

Greece

You may be interested in
Stock information temporarily unavailable.

BD 87.450

BD 4.372 Each (In a Pack of 20) (Exc. Vat)

BD 96.195

BD 4.809 Each (In a Pack of 20) (inc. VAT)

Siemens 8WA1011-1MH15 ALPHA Series Beige, 6mm², 1-Level, Screw Termination

BD 87.450

BD 4.372 Each (In a Pack of 20) (Exc. Vat)

BD 96.195

BD 4.809 Each (In a Pack of 20) (inc. VAT)

Siemens 8WA1011-1MH15 ALPHA Series Beige, 6mm², 1-Level, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Siemens

Colour

Beige

Number of Levels

1

Series

ALPHA

Termination Method

Screw

Cable CSA

6mm²

Voltage Rating

600 V

Current Rating

35A

Country of Origin

Greece

You may be interested in