Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens SIRIUS Series Clear Signal Tower, 9 Lights, 24 V

RS Stock No.: 255-3698Brand: SiemensManufacturers Part No.: 8WD4613-5HH37
brand-logo
View all in Signal Towers

Technical Document

Specifications

Brand

Siemens

Series

SIRIUS

Number of Light Elements

9

Lens Colour

Clear

Bulb Type

LED

LED Colour

RGB Multicolor

Sounder Component

No Sounder Component

Supply Voltage

24 V

Country of Origin

Germany

Stock information temporarily unavailable.

BD 169.785

BD 169.785 Each (Exc. Vat)

BD 186.763

BD 186.763 Each (inc. VAT)

Siemens SIRIUS Series Clear Signal Tower, 9 Lights, 24 V

BD 169.785

BD 169.785 Each (Exc. Vat)

BD 186.763

BD 186.763 Each (inc. VAT)

Siemens SIRIUS Series Clear Signal Tower, 9 Lights, 24 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Series

SIRIUS

Number of Light Elements

9

Lens Colour

Clear

Bulb Type

LED

LED Colour

RGB Multicolor

Sounder Component

No Sounder Component

Supply Voltage

24 V

Country of Origin

Germany