Siemens Busbar Tap-Off Unit, BD2 Series

RS Stock No.: 213-2429Brand: SiemensManufacturers Part No.: BVP:203136
brand-logo
View all in Busbar Feed & Tap-Off Units

Technical Document

Specifications

Brand

Siemens

Series

BD2

Product Type

Busbar Tap-Off Unit

Rated Current

25A

Width

205mm

Height

160mm

Dimensions

320 x 205 x 160mm

Country of Origin

Czech Republic

Stock information temporarily unavailable.

BD 146.008

BD 146.008 Each (Exc. Vat)

BD 160.609

BD 160.609 Each (inc. VAT)

Siemens Busbar Tap-Off Unit, BD2 Series

BD 146.008

BD 146.008 Each (Exc. Vat)

BD 160.609

BD 160.609 Each (inc. VAT)

Siemens Busbar Tap-Off Unit, BD2 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Series

BD2

Product Type

Busbar Tap-Off Unit

Rated Current

25A

Width

205mm

Height

160mm

Dimensions

320 x 205 x 160mm

Country of Origin

Czech Republic