Siemens EXF4U20E080 / S55300-M118 3 Port PICV Valve

RS Stock No.: 636-599Brand: SiemensManufacturers Part No.: EXF4U20E080 / S55300-M118
brand-logo
View all in Home

Technical Document

Specifications

Brand

Siemens

Supply Voltage

24 V

Maximum Working Pressure

1200 kPa

Number of Ports

3

Country of Origin

Germany

BD 2,900.029

BD 2,900.029 Each (Exc. Vat)

BD 3,190.032

BD 3,190.032 Each (inc. VAT)

Siemens EXF4U20E080 / S55300-M118 3 Port PICV Valve

BD 2,900.029

BD 2,900.029 Each (Exc. Vat)

BD 3,190.032

BD 3,190.032 Each (inc. VAT)

Siemens EXF4U20E080 / S55300-M118 3 Port PICV Valve

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Siemens

Supply Voltage

24 V

Maximum Working Pressure

1200 kPa

Number of Ports

3

Country of Origin

Germany