Siemens EXG4U10E040 / S55300-M115 3 Port PICV Valve, G 2 1/4in, G

RS Stock No.: 636-442Brand: SiemensManufacturers Part No.: EXG4U10E040 / S55300-M115
brand-logo
View all in Home

Technical Document

Specifications

Brand

Siemens

Supply Voltage

24 V

Maximum Working Pressure

1600 kPa

Thread Standard

G

Thread Size

G 2 1/4in

Number of Ports

3

Country of Origin

Germany

BD 1,100.528

BD 1,100.528 Each (Exc. Vat)

BD 1,210.581

BD 1,210.581 Each (inc. VAT)

Siemens EXG4U10E040 / S55300-M115 3 Port PICV Valve, G 2 1/4in, G

BD 1,100.528

BD 1,100.528 Each (Exc. Vat)

BD 1,210.581

BD 1,210.581 Each (inc. VAT)

Siemens EXG4U10E040 / S55300-M115 3 Port PICV Valve, G 2 1/4in, G

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Siemens

Supply Voltage

24 V

Maximum Working Pressure

1600 kPa

Thread Standard

G

Thread Size

G 2 1/4in

Number of Ports

3

Country of Origin

Germany