Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens BPZ Series Wall-Mount Flow Controller, 24 V ac

RS Stock No.: 282-5157Brand: SiemensManufacturers Part No.: GDB181.1E/3
brand-logo
View all in Flow Controllers

Technical Document

Specifications

Brand

Siemens

Electrical Connection

6-core Connecting Cable

Mounting Style

Wall-mount

Supply Voltage

24 V ac

Minimum Operating Temperature

0°C

Maximum Operating Temperature

'+50°C

Series

BPZ

Country of Origin

Switzerland

Stock information temporarily unavailable.

BD 160.952

BD 160.952 Each (Exc. Vat)

BD 177.047

BD 177.047 Each (inc. VAT)

Siemens BPZ Series Wall-Mount Flow Controller, 24 V ac

BD 160.952

BD 160.952 Each (Exc. Vat)

BD 177.047

BD 177.047 Each (inc. VAT)

Siemens BPZ Series Wall-Mount Flow Controller, 24 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Electrical Connection

6-core Connecting Cable

Mounting Style

Wall-mount

Supply Voltage

24 V ac

Minimum Operating Temperature

0°C

Maximum Operating Temperature

'+50°C

Series

BPZ

Country of Origin

Switzerland