Technical Document
Specifications
Brand
SiemensReturn Type
Spring Return
Maximum Damper Area
3m²
Damper Spindle Compatibility
8 → 25.6mm
Switch Included
No
Power Consumption
8W
Control Type
Modulating
Supply Voltage
24
Motor Torque
35Nm
Maximum Damper Spindle Size
25.6mm
Minimum Damper Spindle Size
8mm
Series
GIB..1
Country of Origin
Switzerland
BD 200.172
BD 200.172 Each (Exc. Vat)
BD 220.189
BD 220.189 Each (inc. VAT)
1
BD 200.172
BD 200.172 Each (Exc. Vat)
BD 220.189
BD 220.189 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensReturn Type
Spring Return
Maximum Damper Area
3m²
Damper Spindle Compatibility
8 → 25.6mm
Switch Included
No
Power Consumption
8W
Control Type
Modulating
Supply Voltage
24
Motor Torque
35Nm
Maximum Damper Spindle Size
25.6mm
Minimum Damper Spindle Size
8mm
Series
GIB..1
Country of Origin
Switzerland