Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens Modulating Damper Actuator, 10Nm, 24 V ac/dc

RS Stock No.: 282-5162Brand: SiemensManufacturers Part No.: S55499-D270
brand-logo
View all in Damper Actuators

Technical Document

Specifications

Brand

Siemens

Maximum Damper Area

1.5m²

Damper Spindle Compatibility

8 → 16mm

Switch Included

Yes

Power Consumption

1W

Control Type

Modulating

Supply Voltage

24 V ac/dc

Motor Torque

10Nm

Maximum Damper Spindle Size

16mm

Minimum Damper Spindle Size

8mm

Series

GLB..1E

Country of Origin

Switzerland

Stock information temporarily unavailable.

BD 130.774

BD 130.774 Each (Exc. Vat)

BD 143.851

BD 143.851 Each (inc. VAT)

Siemens Modulating Damper Actuator, 10Nm, 24 V ac/dc

BD 130.774

BD 130.774 Each (Exc. Vat)

BD 143.851

BD 143.851 Each (inc. VAT)

Siemens Modulating Damper Actuator, 10Nm, 24 V ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Maximum Damper Area

1.5m²

Damper Spindle Compatibility

8 → 16mm

Switch Included

Yes

Power Consumption

1W

Control Type

Modulating

Supply Voltage

24 V ac/dc

Motor Torque

10Nm

Maximum Damper Spindle Size

16mm

Minimum Damper Spindle Size

8mm

Series

GLB..1E

Country of Origin

Switzerland