Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Siemens Open/Close Damper Actuator, 7Nm, 230

RS Stock No.: 282-5167Brand: SiemensManufacturers Part No.: GMA321.1E
brand-logo
View all in Damper Actuators

Technical Document

Specifications

Brand

Siemens

Return Type

Spring Return

Maximum Damper Area

1.5m²

Damper Spindle Compatibility

6.4 → 20.5mm

Switch Included

No

Power Consumption

4.5W

Control Type

Open/Close

Supply Voltage

230

Motor Torque

7Nm

Maximum Damper Spindle Size

20.5mm

Minimum Damper Spindle Size

6.4mm

Series

GMA..1

Country of Origin

Switzerland

Stock information temporarily unavailable.

BD 149.231

BD 149.231 Each (Exc. Vat)

BD 164.154

BD 164.154 Each (inc. VAT)

Siemens Open/Close Damper Actuator, 7Nm, 230

BD 149.231

BD 149.231 Each (Exc. Vat)

BD 164.154

BD 164.154 Each (inc. VAT)

Siemens Open/Close Damper Actuator, 7Nm, 230
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Return Type

Spring Return

Maximum Damper Area

1.5m²

Damper Spindle Compatibility

6.4 → 20.5mm

Switch Included

No

Power Consumption

4.5W

Control Type

Open/Close

Supply Voltage

230

Motor Torque

7Nm

Maximum Damper Spindle Size

20.5mm

Minimum Damper Spindle Size

6.4mm

Series

GMA..1

Country of Origin

Switzerland