Siemens LZS Series Coupling Relay, Plug In, 24V dc Coil, DPDT, 2-Pole

RS Stock No.: 758-6876Brand: SiemensManufacturers Part No.: LZS:RT4A4L24
brand-logo

Technical Document

Specifications

Brand

Siemens

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

Plug In

Number of Poles

2

Series

LZS

Minimum Input Voltage

24V

Maximum Input Voltage

24V

Terminal Type

Screw

Depth

71mm

Height

71mm

Length

15.5mm

Input Current

2.5A

Accessory Type

Plug In Relay

Relay Switching Classification

Plug-In Relay

Dimensions

15.5 x 71 x 78mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Input Voltage Range

24V

Life

100000 cycles

Country of Origin

Germany

Stock information temporarily unavailable.

BD 11.913

BD 11.913 Each (Exc. Vat)

BD 13.104

BD 13.104 Each (inc. VAT)

Siemens LZS Series Coupling Relay, Plug In, 24V dc Coil, DPDT, 2-Pole

BD 11.913

BD 11.913 Each (Exc. Vat)

BD 13.104

BD 13.104 Each (inc. VAT)

Siemens LZS Series Coupling Relay, Plug In, 24V dc Coil, DPDT, 2-Pole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

Plug In

Number of Poles

2

Series

LZS

Minimum Input Voltage

24V

Maximum Input Voltage

24V

Terminal Type

Screw

Depth

71mm

Height

71mm

Length

15.5mm

Input Current

2.5A

Accessory Type

Plug In Relay

Relay Switching Classification

Plug-In Relay

Dimensions

15.5 x 71 x 78mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Input Voltage Range

24V

Life

100000 cycles

Country of Origin

Germany