Siemens Plug In Power Relay, 24V dc Coil, 6A Switching Current, 4PDT

RS Stock No.: 758-6891Brand: SiemensManufacturers Part No.: LZX:PT570024Distrelec Article No.: 30402214
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

Siemens

Coil Voltage

24V dc

Contact Configuration

4PDT

Mounting Type

Plug In

Switching Current

6A

Number of Poles

4

Latching

No

Terminal Type

Screw

Maximum Switching Voltage AC

230V

Maximum Switching Voltage DC

24V dc

Length

22.5mm

Depth

28mm

Series

LZX

Height

28mm

Application

Power

Country of Origin

Austria

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 4.472

BD 4.472 Each (Exc. Vat)

BD 4.919

BD 4.919 Each (inc. VAT)

Siemens Plug In Power Relay, 24V dc Coil, 6A Switching Current, 4PDT

BD 4.472

BD 4.472 Each (Exc. Vat)

BD 4.919

BD 4.919 Each (inc. VAT)

Siemens Plug In Power Relay, 24V dc Coil, 6A Switching Current, 4PDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Siemens

Coil Voltage

24V dc

Contact Configuration

4PDT

Mounting Type

Plug In

Switching Current

6A

Number of Poles

4

Latching

No

Terminal Type

Screw

Maximum Switching Voltage AC

230V

Maximum Switching Voltage DC

24V dc

Length

22.5mm

Depth

28mm

Series

LZX

Height

28mm

Application

Power

Country of Origin

Austria

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more