Technical Document
Specifications
Brand
SiemensSensor Type
Ni1000
Probe Length
100mm
Probe Diameter
9mm
Minimum Temperature Sensed
-30°C
Maximum Temperature Sensed
+130°C
Series
QAE21
Probe Material
Stainless Steel
Accuracy
±1.3
Country of Origin
China
Stock information temporarily unavailable.
BD 54.642
BD 54.642 Each (Exc. Vat)
BD 60.106
BD 60.106 Each (inc. VAT)
Siemens Ni1000 Temperature Sensor, 9mm Dia, 100mm Long, ±1.3 +130°C Max
1
BD 54.642
BD 54.642 Each (Exc. Vat)
BD 60.106
BD 60.106 Each (inc. VAT)
Siemens Ni1000 Temperature Sensor, 9mm Dia, 100mm Long, ±1.3 +130°C Max
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensSensor Type
Ni1000
Probe Length
100mm
Probe Diameter
9mm
Minimum Temperature Sensed
-30°C
Maximum Temperature Sensed
+130°C
Series
QAE21
Probe Material
Stainless Steel
Accuracy
±1.3
Country of Origin
China