Siemens Thermistor Temperature Sensor, ±1.4 K +203°F Max

RS Stock No.: 287-8733Brand: SiemensManufacturers Part No.: QAP1030.200 / BPZ:QAP1030.200
brand-logo
View all in RTD Sensors

Technical Document

Specifications

Brand

Siemens

Sensor Type

Thermistor

Minimum Temperature Sensed

-13°F

Maximum Temperature Sensed

+203°F

Accuracy

±1.4 K

Country of Origin

Romania

Stock information temporarily unavailable.

BD 10.780

BD 10.780 Each (Exc. Vat)

BD 11.858

BD 11.858 Each (inc. VAT)

Siemens Thermistor Temperature Sensor, ±1.4 K +203°F Max

BD 10.780

BD 10.780 Each (Exc. Vat)

BD 11.858

BD 11.858 Each (inc. VAT)

Siemens Thermistor Temperature Sensor, ±1.4 K +203°F Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Sensor Type

Thermistor

Minimum Temperature Sensed

-13°F

Maximum Temperature Sensed

+203°F

Accuracy

±1.4 K

Country of Origin

Romania