Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens QSM2162 Air Quality Sensor for Humidity, PM 2.5, PM 10, Temperature, +50°C Max, 100%RH Max

RS Stock No.: 287-8909Brand: SiemensManufacturers Part No.: QSM2162
brand-logo
View all in Air Quality Monitors

Technical Document

Specifications

Brand

Siemens

Maximum Temperature

+50°C

Best Temperature Measurement Accuracy

±1 k

Equipment Type

Air Quality & Temperature Sensor

Maximum Humidity Measurement

100%RH

Best Humidity Measurement Accuracy

±5 %RH

Measurement Parameters

Humidity, PM 2.5, PM 10, Temperature

Model Number p

QSM2162

Model Number (p)

QSM2162

Country of Origin

China

Stock information temporarily unavailable.

BD 316.404

BD 316.404 Each (Exc. Vat)

BD 348.044

BD 348.044 Each (inc. VAT)

Siemens QSM2162 Air Quality Sensor for Humidity, PM 2.5, PM 10, Temperature, +50°C Max, 100%RH Max

BD 316.404

BD 316.404 Each (Exc. Vat)

BD 348.044

BD 348.044 Each (inc. VAT)

Siemens QSM2162 Air Quality Sensor for Humidity, PM 2.5, PM 10, Temperature, +50°C Max, 100%RH Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Maximum Temperature

+50°C

Best Temperature Measurement Accuracy

±1 k

Equipment Type

Air Quality & Temperature Sensor

Maximum Humidity Measurement

100%RH

Best Humidity Measurement Accuracy

±5 %RH

Measurement Parameters

Humidity, PM 2.5, PM 10, Temperature

Model Number p

QSM2162

Model Number (p)

QSM2162

Country of Origin

China