Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens S55770 Changeover Thermostats, 250 V ac, 5 → 40 °C

RS Stock No.: 282-5223Brand: SiemensManufacturers Part No.: RDG200T
brand-logo
View all in Thermostats

Technical Document

Specifications

Brand

Siemens

Additional Features

Heating Control

Contact Voltage

230 V

Switch Configuration

Changeover

Supply Voltage

250 V ac

Maximum Temperature

+65 °C

Minimum Temperature

-25 °C

Temperature Range

5 → 40 °C

Series

S55770

Country of Origin

China

Stock information temporarily unavailable.

BD 116.484

BD 116.484 Each (Exc. Vat)

BD 128.132

BD 128.132 Each (inc. VAT)

Siemens S55770 Changeover Thermostats, 250 V ac, 5 → 40 °C

BD 116.484

BD 116.484 Each (Exc. Vat)

BD 128.132

BD 128.132 Each (inc. VAT)

Siemens S55770 Changeover Thermostats, 250 V ac, 5 → 40 °C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Additional Features

Heating Control

Contact Voltage

230 V

Switch Configuration

Changeover

Supply Voltage

250 V ac

Maximum Temperature

+65 °C

Minimum Temperature

-25 °C

Temperature Range

5 → 40 °C

Series

S55770

Country of Origin

China