Technical Document
Specifications
Brand
SiemensOutput Type
Relay
Supply Voltage
3 V dc
Size
90 x 134.5 x 30mm
Number of Inputs
1
Number of Outputs
1
Control Type
PID Controller
Mounting Type
Wall Mount
Series
REV24
Country of Origin
China
Stock information temporarily unavailable.
BD 113.663
BD 113.663 Each (Exc. Vat)
BD 125.029
BD 125.029 Each (inc. VAT)
Siemens REV24 Wall Mount PID Temperature Controller, 90 x 134.5 x 30mm 1 Input, 1 Output Relay, 3 V dc Supply Voltage
1
BD 113.663
BD 113.663 Each (Exc. Vat)
BD 125.029
BD 125.029 Each (inc. VAT)
Siemens REV24 Wall Mount PID Temperature Controller, 90 x 134.5 x 30mm 1 Input, 1 Output Relay, 3 V dc Supply Voltage
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensOutput Type
Relay
Supply Voltage
3 V dc
Size
90 x 134.5 x 30mm
Number of Inputs
1
Number of Outputs
1
Control Type
PID Controller
Mounting Type
Wall Mount
Series
REV24
Country of Origin
China