Siemens REV34 Wall Mounting On/Off Temperature Controller, 94 x 134.5 x 30mm, 250 V Supply Voltage Temperature Control

RS Stock No.: 245-181Brand: SiemensManufacturers Part No.: REV34-XA / BPZ:REV34-XA
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

Siemens

Supply Voltage

250 V

Size

94 x 134.5 x 30mm

Control Type

Temperature Control

Mounting Type

Wall Mounting

Series

REV34

Country of Origin

China

Stock information temporarily unavailable.

BD 198.121

BD 198.121 Each (Exc. Vat)

BD 217.933

BD 217.933 Each (inc. VAT)

Siemens REV34 Wall Mounting On/Off Temperature Controller, 94 x 134.5 x 30mm, 250 V Supply Voltage Temperature Control

BD 198.121

BD 198.121 Each (Exc. Vat)

BD 217.933

BD 217.933 Each (inc. VAT)

Siemens REV34 Wall Mounting On/Off Temperature Controller, 94 x 134.5 x 30mm, 250 V Supply Voltage Temperature Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Supply Voltage

250 V

Size

94 x 134.5 x 30mm

Control Type

Temperature Control

Mounting Type

Wall Mounting

Series

REV34

Country of Origin

China