Siemens RMU Series Controller, Universal Signal Inputs, Analogue, Relay, 24 V ac

RS Stock No.: 287-8754Brand: SiemensManufacturers Part No.: RMU710B-1
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Brand

Siemens

Accessory Type

Controller

Range

Synco™ 700

Series

RMU

Input Type

Universal Signal Inputs

Number of Inputs

6

Output Type

Analogue, Relay

Number of Outputs

4

Supply Voltage

24 V ac

Country of Origin

Switzerland

Stock information temporarily unavailable.

BD 588.396

BD 588.396 Each (Exc. Vat)

BD 647.236

BD 647.236 Each (inc. VAT)

Siemens RMU Series Controller, Universal Signal Inputs, Analogue, Relay, 24 V ac

BD 588.396

BD 588.396 Each (Exc. Vat)

BD 647.236

BD 647.236 Each (inc. VAT)

Siemens RMU Series Controller, Universal Signal Inputs, Analogue, Relay, 24 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Accessory Type

Controller

Range

Synco™ 700

Series

RMU

Input Type

Universal Signal Inputs

Number of Inputs

6

Output Type

Analogue, Relay

Number of Outputs

4

Supply Voltage

24 V ac

Country of Origin

Switzerland