Technical Document
Specifications
Brand
SiemensAccessory Type
Controller
Range
Synco™ 700
Series
RMU
Input Type
Universal Signal Inputs
Number of Inputs
8
Output Type
Analogue, Relay
Number of Outputs
7
Supply Voltage
24 V ac
Country of Origin
Switzerland
BD 849.612
BD 849.612 Each (Exc. Vat)
BD 934.573
BD 934.573 Each (inc. VAT)
1
BD 849.612
BD 849.612 Each (Exc. Vat)
BD 934.573
BD 934.573 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensAccessory Type
Controller
Range
Synco™ 700
Series
RMU
Input Type
Universal Signal Inputs
Number of Inputs
8
Output Type
Analogue, Relay
Number of Outputs
7
Supply Voltage
24 V ac
Country of Origin
Switzerland