Siemens RMZ Series Extension Module for Use with Rmh760b Heating Controller, Universal Signal Inputs, Analogue, Relay,

RS Stock No.: 287-8759Brand: SiemensManufacturers Part No.: RMZ783B / BPZ:RMZ783B
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Brand

Siemens

Accessory Type

Extension Module

Range

Synco™ 700

Series

RMZ

Input Type

Universal Signal Inputs

Number of Inputs

4

Output Type

Analogue, Relay

Number of Outputs

6

For Use With

Rmh760b Heating Controller

Supply Voltage

24 V ac

Country of Origin

Switzerland

Stock information temporarily unavailable.

BD 326.579

BD 326.579 Each (Exc. Vat)

BD 359.237

BD 359.237 Each (inc. VAT)

Siemens RMZ Series Extension Module for Use with Rmh760b Heating Controller, Universal Signal Inputs, Analogue, Relay,

BD 326.579

BD 326.579 Each (Exc. Vat)

BD 359.237

BD 359.237 Each (inc. VAT)

Siemens RMZ Series Extension Module for Use with Rmh760b Heating Controller, Universal Signal Inputs, Analogue, Relay,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Accessory Type

Extension Module

Range

Synco™ 700

Series

RMZ

Input Type

Universal Signal Inputs

Number of Inputs

4

Output Type

Analogue, Relay

Number of Outputs

6

For Use With

Rmh760b Heating Controller

Supply Voltage

24 V ac

Country of Origin

Switzerland