Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Siemens S55370 Series Controller, 230 V ac Supply, 1-Input, Flow Switch Input

RS Stock No.: 282-5237Brand: SiemensManufacturers Part No.: RVD140-A
brand-logo

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

S55370

Number of Inputs

1

Supply Voltage

230 V ac

Input Type

Flow Switch

Interface

RS485

Communication Port Type

Modbus

Display Included

Yes

Depth

96mm

Minimum Operating Temperature

-5°C

Length

144mm

Width

108.5mm

Mounting Type

Wall Mount

Dimensions

144 x 96 x 108.5 mm

Maximum Operating Temperature

+50°C

Standards Met

IEC

Country of Origin

Switzerland

Stock information temporarily unavailable.

BD 535.033

BD 535.033 Each (Exc. Vat)

BD 588.536

BD 588.536 Each (inc. VAT)

Siemens S55370 Series Controller, 230 V ac Supply, 1-Input, Flow Switch Input

BD 535.033

BD 535.033 Each (Exc. Vat)

BD 588.536

BD 588.536 Each (inc. VAT)

Siemens S55370 Series Controller, 230 V ac Supply, 1-Input, Flow Switch Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Manufacturer Series

S55370

Number of Inputs

1

Supply Voltage

230 V ac

Input Type

Flow Switch

Interface

RS485

Communication Port Type

Modbus

Display Included

Yes

Depth

96mm

Minimum Operating Temperature

-5°C

Length

144mm

Width

108.5mm

Mounting Type

Wall Mount

Dimensions

144 x 96 x 108.5 mm

Maximum Operating Temperature

+50°C

Standards Met

IEC

Country of Origin

Switzerland