Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Siemens Key Key Switch - (1NO/1NC) 22mm Cutout Diameter 2 Positions

RS Stock No.: 745-0354Brand: Siemens
brand-logo
View all in Selector Switches

Technical Document

Specifications

Brand

Siemens

Number of Positions

2

Actuator Type

Key

Contact Configuration

1NO/1NC

Angle of Throw

50°

Series

3SB3

Cutout Diameter

22mm

Terminal Type

Screw

Illuminated

No

Switch Actuation

Latching

Number Of Keys

2

Product details

Complete Units - Key Lock Switches

Complete round key lock units from the Siemens 3SB3 series comprising of actuator, body and contact block, available in either metal or plastic.

2 switch positions

You may be interested in
Stock information temporarily unavailable.

BD 21.504

BD 21.504 Each (Exc. Vat)

BD 23.654

BD 23.654 Each (inc. VAT)

Siemens Key Key Switch - (1NO/1NC) 22mm Cutout Diameter 2 Positions

BD 21.504

BD 21.504 Each (Exc. Vat)

BD 23.654

BD 23.654 Each (inc. VAT)

Siemens Key Key Switch - (1NO/1NC) 22mm Cutout Diameter 2 Positions
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Siemens

Number of Positions

2

Actuator Type

Key

Contact Configuration

1NO/1NC

Angle of Throw

50°

Series

3SB3

Cutout Diameter

22mm

Terminal Type

Screw

Illuminated

No

Switch Actuation

Latching

Number Of Keys

2

Product details

Complete Units - Key Lock Switches

Complete round key lock units from the Siemens 3SB3 series comprising of actuator, body and contact block, available in either metal or plastic.

2 switch positions

You may be interested in