Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens Nickel Plated Brass Manual Radiator Valve

RS Stock No.: 287-8796Brand: SiemensManufacturers Part No.: VEN110
brand-logo
View all in Radiator Valves

Technical Document

Specifications

Brand

Siemens

Valve Type

Angle

Body Material

Nickel Plated Brass

Maximum Working Pressure

0.6 bar

Connection Size 1

3/8in

Country of Origin

Bulgaria

Stock information temporarily unavailable.

BD 9.720

BD 9.720 Each (Exc. Vat)

BD 10.692

BD 10.692 Each (inc. VAT)

Siemens Nickel Plated Brass Manual Radiator Valve

BD 9.720

BD 9.720 Each (Exc. Vat)

BD 10.692

BD 10.692 Each (inc. VAT)

Siemens Nickel Plated Brass Manual Radiator Valve
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Valve Type

Angle

Body Material

Nickel Plated Brass

Maximum Working Pressure

0.6 bar

Connection Size 1

3/8in

Country of Origin

Bulgaria