Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens Nickel Plated Brass Manual Radiator Valve

RS Stock No.: 287-8797Brand: SiemensManufacturers Part No.: VEN115
brand-logo
View all in Radiator Valves

Technical Document

Specifications

Brand

Siemens

Valve Type

Angle

Body Material

Nickel Plated Brass

Maximum Working Pressure

0.6 bar

Connection Size 1

1/2in

Country of Origin

Bulgaria

Stock information temporarily unavailable.

BD 11.115

BD 11.115 Each (Exc. Vat)

BD 12.227

BD 12.227 Each (inc. VAT)

Siemens Nickel Plated Brass Manual Radiator Valve

BD 11.115

BD 11.115 Each (Exc. Vat)

BD 12.227

BD 12.227 Each (inc. VAT)

Siemens Nickel Plated Brass Manual Radiator Valve
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Valve Type

Angle

Body Material

Nickel Plated Brass

Maximum Working Pressure

0.6 bar

Connection Size 1

1/2in

Country of Origin

Bulgaria