Siemens 3 Port Seat Valve With bypass port Motorised Valve, Globe type , 1600 kPa

RS Stock No.: 636-034Brand: SiemensManufacturers Part No.: VMP45.20-4 / BPZ:VMP45.20-4
brand-logo
View all in Motorised Valves

Technical Document

Specifications

Brand

Siemens

Number of Ports

3 Port Seat Valve With bypass

Maximum Working Pressure

1600 kPa

Body Material

Bronze

Valve Type

Globe

Country of Origin

Germany

BD 77.660

BD 77.660 Each (Exc. Vat)

BD 85.426

BD 85.426 Each (inc. VAT)

Siemens 3 Port Seat Valve With bypass port Motorised Valve, Globe type , 1600 kPa

BD 77.660

BD 77.660 Each (Exc. Vat)

BD 85.426

BD 85.426 Each (inc. VAT)

Siemens 3 Port Seat Valve With bypass port Motorised Valve, Globe type , 1600 kPa

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Siemens

Number of Ports

3 Port Seat Valve With bypass

Maximum Working Pressure

1600 kPa

Body Material

Bronze

Valve Type

Globe

Country of Origin

Germany