Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens Manual Chilled Ceilings or Heating Zones, Control of Terminal Units Pneumatic Manual Control Valve BPZ Series,

RS Stock No.: 282-5292Brand: SiemensManufacturers Part No.: VMP47.10-1.6
brand-logo

Technical Document

Specifications

Brand

Siemens

Control Mechanism

Manual

Function

Chilled Ceilings or Heating Zones, Control of Terminal Units

Thread Size

1/2in

Thread Standard

G

Manufacturer Series

BPZ

Maximum Operating Pressure

8bar

Body Material

Bronze

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Number of Ports

3

Model Number p

BPZ:VMP47.10-1.6

Model Number (p)

BPZ:VMP47.10-1.6

Country of Origin

Germany

Stock information temporarily unavailable.

BD 36.844

BD 36.844 Each (Exc. Vat)

BD 40.528

BD 40.528 Each (inc. VAT)

Siemens Manual Chilled Ceilings or Heating Zones, Control of Terminal Units Pneumatic Manual Control Valve BPZ Series,

BD 36.844

BD 36.844 Each (Exc. Vat)

BD 40.528

BD 40.528 Each (inc. VAT)

Siemens Manual Chilled Ceilings or Heating Zones, Control of Terminal Units Pneumatic Manual Control Valve BPZ Series,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Control Mechanism

Manual

Function

Chilled Ceilings or Heating Zones, Control of Terminal Units

Thread Size

1/2in

Thread Standard

G

Manufacturer Series

BPZ

Maximum Operating Pressure

8bar

Body Material

Bronze

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Number of Ports

3

Model Number p

BPZ:VMP47.10-1.6

Model Number (p)

BPZ:VMP47.10-1.6

Country of Origin

Germany