Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Siemens Manual Bipass, Through Port Pneumatic Manual Control Valve S55204 Series, 2.5mm, S55204-V137

RS Stock No.: 282-5320Brand: SiemensManufacturers Part No.: VXF42.50-40 / S55204-V137
brand-logo

Technical Document

Specifications

Brand

Siemens

Control Mechanism

Manual

Function

Bipass, Through Port

Thread Size

2.5mm

Manufacturer Series

S55204

Maximum Operating Pressure

8bar

Body Material

Cast Iron

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Number of Ports

3

Model Number p

S55204-V137

Model Number (p)

S55204-V137

Country of Origin

Germany

Stock information temporarily unavailable.

BD 399.940

BD 399.940 Each (Exc. Vat)

BD 439.934

BD 439.934 Each (inc. VAT)

Siemens Manual Bipass, Through Port Pneumatic Manual Control Valve S55204 Series, 2.5mm, S55204-V137

BD 399.940

BD 399.940 Each (Exc. Vat)

BD 439.934

BD 439.934 Each (inc. VAT)

Siemens Manual Bipass, Through Port Pneumatic Manual Control Valve S55204 Series, 2.5mm, S55204-V137
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Control Mechanism

Manual

Function

Bipass, Through Port

Thread Size

2.5mm

Manufacturer Series

S55204

Maximum Operating Pressure

8bar

Body Material

Cast Iron

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Number of Ports

3

Model Number p

S55204-V137

Model Number (p)

S55204-V137

Country of Origin

Germany