Sifam Tinsley Beta 90 7 Segment Display Digital Panel Multi-Function Meter for Voltage, 22.2mm x 45mm

RS Stock No.: 886-1787Brand: Sifam TinsleyManufacturers Part No.: BT90-A011B90000000
brand-logo
View all in Multi Function Panel Meters

Technical Document

Specifications

Properties Measured

Voltage

Display Type

7 Segment Display

Cutout Height

22.2mm

Cutout Width

45mm

Number Of Digits

4

Depth

66.5mm

Digit Height

8 mm

Minimum Temperature

0°C

Maximum Temperature

+50°C

Measurement Range

0 → 10V

Approvals

ASTA, CE, CSA, UL

Series

Beta 90

Meter Type

Electronic

Country of Origin

India

Product details

Beta 90 Digital Panel Meter

Beta 90 digital panel meters are used for measurement of DC current and DC voltage with 9 measuring ranges. The choice of many factory pre-set measuring ranges is included, with user adjustments available for the zero and full-scale values.
These panel meters are designed for industrial applications, which frequently require precise, on-site adjustment of the display range.

96 x 24 mm
Factory pre-set with many measuring ranges
Measuring ranges selectable using jumpers
Zero point and final value adjustable
230V ac power supply option
Overall depth only 72 mm

Sifam Tinsley Multifunction Meter

Stock information temporarily unavailable.

BD 30.327

BD 30.327 Each (Exc. Vat)

BD 33.360

BD 33.360 Each (inc. VAT)

Sifam Tinsley Beta 90 7 Segment Display Digital Panel Multi-Function Meter for Voltage, 22.2mm x 45mm

BD 30.327

BD 30.327 Each (Exc. Vat)

BD 33.360

BD 33.360 Each (inc. VAT)

Sifam Tinsley Beta 90 7 Segment Display Digital Panel Multi-Function Meter for Voltage, 22.2mm x 45mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 30.327
5 - 9BD 29.667
10+BD 29.474

Technical Document

Specifications

Properties Measured

Voltage

Display Type

7 Segment Display

Cutout Height

22.2mm

Cutout Width

45mm

Number Of Digits

4

Depth

66.5mm

Digit Height

8 mm

Minimum Temperature

0°C

Maximum Temperature

+50°C

Measurement Range

0 → 10V

Approvals

ASTA, CE, CSA, UL

Series

Beta 90

Meter Type

Electronic

Country of Origin

India

Product details

Beta 90 Digital Panel Meter

Beta 90 digital panel meters are used for measurement of DC current and DC voltage with 9 measuring ranges. The choice of many factory pre-set measuring ranges is included, with user adjustments available for the zero and full-scale values.
These panel meters are designed for industrial applications, which frequently require precise, on-site adjustment of the display range.

96 x 24 mm
Factory pre-set with many measuring ranges
Measuring ranges selectable using jumpers
Zero point and final value adjustable
230V ac power supply option
Overall depth only 72 mm

Sifam Tinsley Multifunction Meter