Technical Document
Specifications
Brand
Sifam TinsleyProperties Measured
Voltage
Display Type
7 Segment Display
Cutout Height
22.2mm
Cutout Width
48mm
Depth
66.5mm
Number Of Digits
4
Digit Height
8 mm
Minimum Temperature
0°C
Maximum Temperature
+50°C
Measurement Range
0 → 20V
Meter Type
Electronic
Approvals
ASTA, CE, CSA, UL
Series
Beta 90
Country of Origin
India
Product details
Beta 90 Digital Panel Meter
Beta 90 digital panel meters are used for measurement of DC current and DC voltage with 9 measuring ranges. The choice of many factory pre-set measuring ranges is included, with user adjustments available for the zero and full-scale values.
These panel meters are designed for industrial applications, which frequently require precise, on-site adjustment of the display range.
96 x 24 mm
Factory pre-set with many measuring ranges
Measuring ranges selectable using jumpers
Zero point and final value adjustable
230V ac power supply option
Overall depth only 72 mm
Sifam Tinsley Multifunction Meter
BD 30.327
BD 30.327 Each (Exc. Vat)
BD 33.360
BD 33.360 Each (inc. VAT)
1
BD 30.327
BD 30.327 Each (Exc. Vat)
BD 33.360
BD 33.360 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 30.327 |
5 - 9 | BD 29.381 |
10+ | BD 28.936 |
Technical Document
Specifications
Brand
Sifam TinsleyProperties Measured
Voltage
Display Type
7 Segment Display
Cutout Height
22.2mm
Cutout Width
48mm
Depth
66.5mm
Number Of Digits
4
Digit Height
8 mm
Minimum Temperature
0°C
Maximum Temperature
+50°C
Measurement Range
0 → 20V
Meter Type
Electronic
Approvals
ASTA, CE, CSA, UL
Series
Beta 90
Country of Origin
India
Product details
Beta 90 Digital Panel Meter
Beta 90 digital panel meters are used for measurement of DC current and DC voltage with 9 measuring ranges. The choice of many factory pre-set measuring ranges is included, with user adjustments available for the zero and full-scale values.
These panel meters are designed for industrial applications, which frequently require precise, on-site adjustment of the display range.
96 x 24 mm
Factory pre-set with many measuring ranges
Measuring ranges selectable using jumpers
Zero point and final value adjustable
230V ac power supply option
Overall depth only 72 mm