Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Sifam Tinsley Beta 90 7 Segment Display Digital Panel Multi-Function Meter for DC Voltage, 22.2mm x 92mm

RS Stock No.: 886-1803Brand: Sifam TinsleyManufacturers Part No.: BT90-C031J60000000
brand-logo
View all in Multi Function Panel Meters

Technical Document

Specifications

Properties Measured

DC Voltage

Display Type

7 Segment Display

Cutout Height

22.2mm

Cutout Width

92mm

Number Of Digits

4

Depth

66.5mm

Digit Height

14 mm

Minimum Temperature

0°C

Maximum Temperature

+50°C

Measurement Range

0 → 500V

Series

Beta 90

Meter Type

Electronic

Approvals

ASTA, CE, CSA, UL

Country of Origin

India

Product details

Beta 90 Digital Panel Meter

Beta 90 digital panel meters are used for measurement of DC current and DC voltage with 9 measuring ranges. The choice of many factory pre-set measuring ranges is included, with user adjustments available for the zero and full-scale values.
These panel meters are designed for industrial applications, which frequently require precise, on-site adjustment of the display range.

96 x 24 mm
Factory pre-set with many measuring ranges
Measuring ranges selectable using jumpers
Zero point and final value adjustable
230V ac power supply option
Overall depth only 72 mm

Sifam Tinsley Multifunction Meter

Stock information temporarily unavailable.

BD 28.948

BD 28.948 Each (Exc. Vat)

BD 31.843

BD 31.843 Each (inc. VAT)

Sifam Tinsley Beta 90 7 Segment Display Digital Panel Multi-Function Meter for DC Voltage, 22.2mm x 92mm

BD 28.948

BD 28.948 Each (Exc. Vat)

BD 31.843

BD 31.843 Each (inc. VAT)

Sifam Tinsley Beta 90 7 Segment Display Digital Panel Multi-Function Meter for DC Voltage, 22.2mm x 92mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 28.948
5 - 9BD 28.366
10+BD 28.182

Technical Document

Specifications

Properties Measured

DC Voltage

Display Type

7 Segment Display

Cutout Height

22.2mm

Cutout Width

92mm

Number Of Digits

4

Depth

66.5mm

Digit Height

14 mm

Minimum Temperature

0°C

Maximum Temperature

+50°C

Measurement Range

0 → 500V

Series

Beta 90

Meter Type

Electronic

Approvals

ASTA, CE, CSA, UL

Country of Origin

India

Product details

Beta 90 Digital Panel Meter

Beta 90 digital panel meters are used for measurement of DC current and DC voltage with 9 measuring ranges. The choice of many factory pre-set measuring ranges is included, with user adjustments available for the zero and full-scale values.
These panel meters are designed for industrial applications, which frequently require precise, on-site adjustment of the display range.

96 x 24 mm
Factory pre-set with many measuring ranges
Measuring ranges selectable using jumpers
Zero point and final value adjustable
230V ac power supply option
Overall depth only 72 mm

Sifam Tinsley Multifunction Meter