Sifam Tinsley Analogue Panel Ammeter 20mA DC, 20.2mm x 42.4mm, ±2.5 % Moving Coil

RS Stock No.: 196-8351Brand: Sifam TinsleyManufacturers Part No.: IS 11000
brand-logo
View all in Ammeters

Technical Document

Specifications

Maximum Value

20mA

Current Type

DC

Moving Element

Moving Coil

Cutout Height

20.2mm

Cutout Width

42.4mm

Depth

31.2mm

Meter Accuracy

±2.5 %

Minimum Temperature

-25°C

Maximum Temperature

+55°C

Country of Origin

United Kingdom

Product details

Presentor Range DC Meters

Electrical connections via 6mm tag terminals
Accuracy classes BS89; IEC51 and EN60051
Operating temperature range –25 to +55°C
Front mounting panel cut-out 27mm diameter in maximum panel thickness of 4mm
Rear mounting panel cut-outs (with bezel) in a maximum panel thickness of 6mm
Fixing stud sizes: M2 x 10.0mm (for 43.9 x37.9mm), M2.5 x 10.0mm (for other sizes)

Moving Coil DC Meters

Stock information temporarily unavailable.

BD 27.384

BD 27.384 Each (Exc. Vat)

BD 30.122

BD 30.122 Each (inc. VAT)

Sifam Tinsley Analogue Panel Ammeter 20mA DC, 20.2mm x 42.4mm, ±2.5 % Moving Coil

BD 27.384

BD 27.384 Each (Exc. Vat)

BD 30.122

BD 30.122 Each (inc. VAT)

Sifam Tinsley Analogue Panel Ammeter 20mA DC, 20.2mm x 42.4mm, ±2.5 % Moving Coil
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 27.384
5 - 9BD 26.554
10+BD 26.064

Technical Document

Specifications

Maximum Value

20mA

Current Type

DC

Moving Element

Moving Coil

Cutout Height

20.2mm

Cutout Width

42.4mm

Depth

31.2mm

Meter Accuracy

±2.5 %

Minimum Temperature

-25°C

Maximum Temperature

+55°C

Country of Origin

United Kingdom

Product details

Presentor Range DC Meters

Electrical connections via 6mm tag terminals
Accuracy classes BS89; IEC51 and EN60051
Operating temperature range –25 to +55°C
Front mounting panel cut-out 27mm diameter in maximum panel thickness of 4mm
Rear mounting panel cut-outs (with bezel) in a maximum panel thickness of 6mm
Fixing stud sizes: M2 x 10.0mm (for 43.9 x37.9mm), M2.5 x 10.0mm (for other sizes)

Moving Coil DC Meters