Technical Document
Specifications
Brand
Sifam TinsleyMaximum Value
20mA
Current Type
DC
Moving Element
Moving Coil
Cutout Height
55.5mm
Cutout Width
121mm
Depth
30.2mm
Meter Accuracy
±1.5 %
Minimum Temperature
-25°C
Maximum Temperature
+55°C
Country of Origin
United Kingdom
Product details
Presentor Range DC Meters
Electrical connections via 6mm tag terminals
Accuracy classes BS89; IEC51 and EN60051
Operating temperature range –25 to +55°C
Front mounting panel cut-out 27mm diameter in maximum panel thickness of 4mm
Rear mounting panel cut-outs (with bezel) in a maximum panel thickness of 6mm
Fixing stud sizes: M2 x 10.0mm (for 43.9 x37.9mm), M2.5 x 10.0mm (for other sizes)
Moving Coil DC Meters
BD 29.436
BD 29.436 Each (Exc. Vat)
BD 32.380
BD 32.380 Each (inc. VAT)
1
BD 29.436
BD 29.436 Each (Exc. Vat)
BD 32.380
BD 32.380 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Sifam TinsleyMaximum Value
20mA
Current Type
DC
Moving Element
Moving Coil
Cutout Height
55.5mm
Cutout Width
121mm
Depth
30.2mm
Meter Accuracy
±1.5 %
Minimum Temperature
-25°C
Maximum Temperature
+55°C
Country of Origin
United Kingdom
Product details
Presentor Range DC Meters
Electrical connections via 6mm tag terminals
Accuracy classes BS89; IEC51 and EN60051
Operating temperature range –25 to +55°C
Front mounting panel cut-out 27mm diameter in maximum panel thickness of 4mm
Rear mounting panel cut-outs (with bezel) in a maximum panel thickness of 6mm
Fixing stud sizes: M2 x 10.0mm (for 43.9 x37.9mm), M2.5 x 10.0mm (for other sizes)