Sifam Tinsley RN30B-102900E8, 2 Input Channels, 3 Output Channels, Graphical Chart Recorder Measures Current, Humidity,

RS Stock No.: 886-1777Brand: Sifam TinsleyManufacturers Part No.: N30B-102900U0
brand-logo
View all in Chart Recorders

Technical Document

Specifications

Chart Type

Graphical

Number of Inputs

2

Parameter Measured

Current, Humidity, Resistance, Temperature, Voltage

Maximum Humidity Measurement

95%RH

Maximum Temperature Measurement

+55 °C

Number of Outputs

3

Maximum Current Measurement

0.5 A, 20 mA, 30mA

Maximum Operating Voltage

253 V ac, 320 V dc

Maximum Resistance Measurement

0 → 500Ω

Maximum Voltage Measurement

10 V ac, 250 V ac, 30V dc

Recorder Input Type

Current, Humidity, Resistance, Temperature, Voltage

Model Number p

RN30B-102900E8

IP Rating

IP10, IP65

Weight

<200g

Power Source

Mains

Width

93mm

Length

96mm

Height

48mm

Best Current Measurement Accuracy

0.2 %

Minimum Operating Voltage

85 V ac, 90 V dc

Best Voltage Measurement Accuracy

0.2 %

Best Resistance Measurement Accuracy

0.2 %

Product details

N30B Digital Panel Recorder

The digital panel recorder N30B is destined to data readout and recording from devices with RS485 interface and Modbus RTU protocol.

2 x RS485 interface with Modbus RTU protocol (Master & Slave)
14mm 5 digit 3 colour display, programmable in 3 ranges of the display value
21 point individual characteristic (indication rescaling)
Internal memory (350064 records)
Data archiving on MMC/SD card with capacity up to 4GB
Data archiving on PC in MySQL database
Conversion into an analogue signal (0-10V or 0/4-20mA)
Indication of capacity exceeding of MMC/SD card
RTC with daylight saving time (DST) automatic adjustment

Sifam

Stock information temporarily unavailable.

BD 75.312

BD 75.312 Each (Exc. Vat)

BD 82.843

BD 82.843 Each (inc. VAT)

Sifam Tinsley RN30B-102900E8, 2 Input Channels, 3 Output Channels, Graphical Chart Recorder Measures Current, Humidity,

BD 75.312

BD 75.312 Each (Exc. Vat)

BD 82.843

BD 82.843 Each (inc. VAT)

Sifam Tinsley RN30B-102900E8, 2 Input Channels, 3 Output Channels, Graphical Chart Recorder Measures Current, Humidity,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 75.312
5+BD 72.980

Technical Document

Specifications

Chart Type

Graphical

Number of Inputs

2

Parameter Measured

Current, Humidity, Resistance, Temperature, Voltage

Maximum Humidity Measurement

95%RH

Maximum Temperature Measurement

+55 °C

Number of Outputs

3

Maximum Current Measurement

0.5 A, 20 mA, 30mA

Maximum Operating Voltage

253 V ac, 320 V dc

Maximum Resistance Measurement

0 → 500Ω

Maximum Voltage Measurement

10 V ac, 250 V ac, 30V dc

Recorder Input Type

Current, Humidity, Resistance, Temperature, Voltage

Model Number p

RN30B-102900E8

IP Rating

IP10, IP65

Weight

<200g

Power Source

Mains

Width

93mm

Length

96mm

Height

48mm

Best Current Measurement Accuracy

0.2 %

Minimum Operating Voltage

85 V ac, 90 V dc

Best Voltage Measurement Accuracy

0.2 %

Best Resistance Measurement Accuracy

0.2 %

Product details

N30B Digital Panel Recorder

The digital panel recorder N30B is destined to data readout and recording from devices with RS485 interface and Modbus RTU protocol.

2 x RS485 interface with Modbus RTU protocol (Master & Slave)
14mm 5 digit 3 colour display, programmable in 3 ranges of the display value
21 point individual characteristic (indication rescaling)
Internal memory (350064 records)
Data archiving on MMC/SD card with capacity up to 4GB
Data archiving on PC in MySQL database
Conversion into an analogue signal (0-10V or 0/4-20mA)
Indication of capacity exceeding of MMC/SD card
RTC with daylight saving time (DST) automatic adjustment

Sifam