Sifam Tinsley Sigma Analogue Panel Ammeter 20mA DC, 92mm x 92mm Moving Coil

RS Stock No.: 886-2033Brand: Sifam TinsleyManufacturers Part No.: PQ94-I42S2N1CAW0ST
brand-logo
View all in Ammeters

Technical Document

Specifications

Maximum Value

20mA

Current Type

DC

Moving Element

Moving Coil

Cutout Height

92mm

Cutout Width

92mm

Depth

54mm

Minimum Temperature

-10°C

Maximum Temperature

+55°C

Measurement Range

4 → 20mA

Approvals

2004 / 108 / EC (EMC Directive), 2006 / 95 / EC (Low Voltage Directive) and Amendment 93 / 68 / EEC, CE, DIN 40050, DIN 43701, DIN 43718, DIN 43802, DIN 43807, DIN 46200, DIN 46282, DIN EN 60051, DIN IEC 61554, EC 51, EC 529, IEC 1010, IS:1248, IS:9249, U

Minimum Displayed Value

4mA

Series

Sigma

Country of Origin

India

Product details

Sigma Series DS Panel Meter

These Sigma Series of DE moving coil panel meters are housed in moulded polycarbonate cases and are suitable for the measurement of DC currents and voltages. The meters offer several advantages in switchboards and Generating Set Panels.

Meters available for mounting in a panel cut out
Available in variety of sizes for both Ammeters & Voltmeters
Linear scale
Glass filled polycarbonate housing
Knife edge pointer
Easily replaceable glass and bezel

Sifam Tinsley Moving Coil Panel Meters

Stock information temporarily unavailable.

BD 13.690

BD 13.690 Each (Exc. Vat)

BD 15.059

BD 15.059 Each (inc. VAT)

Sifam Tinsley Sigma Analogue Panel Ammeter 20mA DC, 92mm x 92mm Moving Coil

BD 13.690

BD 13.690 Each (Exc. Vat)

BD 15.059

BD 15.059 Each (inc. VAT)

Sifam Tinsley Sigma Analogue Panel Ammeter 20mA DC, 92mm x 92mm Moving Coil
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 13.690
5 - 9BD 13.497
10+BD 13.409

Technical Document

Specifications

Maximum Value

20mA

Current Type

DC

Moving Element

Moving Coil

Cutout Height

92mm

Cutout Width

92mm

Depth

54mm

Minimum Temperature

-10°C

Maximum Temperature

+55°C

Measurement Range

4 → 20mA

Approvals

2004 / 108 / EC (EMC Directive), 2006 / 95 / EC (Low Voltage Directive) and Amendment 93 / 68 / EEC, CE, DIN 40050, DIN 43701, DIN 43718, DIN 43802, DIN 43807, DIN 46200, DIN 46282, DIN EN 60051, DIN IEC 61554, EC 51, EC 529, IEC 1010, IS:1248, IS:9249, U

Minimum Displayed Value

4mA

Series

Sigma

Country of Origin

India

Product details

Sigma Series DS Panel Meter

These Sigma Series of DE moving coil panel meters are housed in moulded polycarbonate cases and are suitable for the measurement of DC currents and voltages. The meters offer several advantages in switchboards and Generating Set Panels.

Meters available for mounting in a panel cut out
Available in variety of sizes for both Ammeters & Voltmeters
Linear scale
Glass filled polycarbonate housing
Knife edge pointer
Easily replaceable glass and bezel

Sifam Tinsley Moving Coil Panel Meters