Sifam Tinsley Omega Series Current Transformer, 400A Input, 400:5, 5 A Output, 26mm Bore

RS Stock No.: 136-6364Brand: Sifam TinsleyManufacturers Part No.: XM07-315091S000000
brand-logo
View all in Current Transformers

Technical Document

Specifications

Current Ratio

400:5

Series

Omega

Bore Size

26mm

Input Current

400A

Output Current

5 A

Overall Height

70mm

Overall Width

50mm

Overall Depth

44.5mm

Mounting Type

BusBar, Cable Mount, DIN Rail, Wall Mount

Dimensions

50 x 44.5 x 70 mm

Country of Origin

India

Product details

Sifam OMEGA XMER Current Transformer

OMEGA XMER Current transformers are square type and encapsulated with UL94V-0 approved polycarbonate. These metering CT’s feature sealable terminal covers and a wide range of primary current ratings.
Available in various bus bar sizes, case widths and mounting options.


Cost effective moulded case current transformer
Various mounting options including wall mounting, bus bar mounting & DIN rail mounting
Class 3 accuracy
Wire sealable terminal covers

Current Transformers

Stock information temporarily unavailable.

BD 7.288

BD 7.288 Each (Exc. Vat)

BD 8.017

BD 8.017 Each (inc. VAT)

Sifam Tinsley Omega Series Current Transformer, 400A Input, 400:5, 5 A Output, 26mm Bore

BD 7.288

BD 7.288 Each (Exc. Vat)

BD 8.017

BD 8.017 Each (inc. VAT)

Sifam Tinsley Omega Series Current Transformer, 400A Input, 400:5, 5 A Output, 26mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 7.288
5 - 9BD 7.134
10+BD 6.968

Technical Document

Specifications

Current Ratio

400:5

Series

Omega

Bore Size

26mm

Input Current

400A

Output Current

5 A

Overall Height

70mm

Overall Width

50mm

Overall Depth

44.5mm

Mounting Type

BusBar, Cable Mount, DIN Rail, Wall Mount

Dimensions

50 x 44.5 x 70 mm

Country of Origin

India

Product details

Sifam OMEGA XMER Current Transformer

OMEGA XMER Current transformers are square type and encapsulated with UL94V-0 approved polycarbonate. These metering CT’s feature sealable terminal covers and a wide range of primary current ratings.
Available in various bus bar sizes, case widths and mounting options.


Cost effective moulded case current transformer
Various mounting options including wall mounting, bus bar mounting & DIN rail mounting
Class 3 accuracy
Wire sealable terminal covers

Current Transformers