Sifam Tinsley Omega XMER Series Base Mounted Current Transformer, 600:5, 40mm Bore

RS Stock No.: 886-2156Brand: Sifam TinsleyManufacturers Part No.: XM13-335111S000000
brand-logo
View all in Current Transformers

Technical Document

Specifications

Current Ratio

600:5

Bore Size

40mm

Transformer Type

Base Mounted

Mounting Type

Surface Mount

Series

Omega XMER

Dimensions

62 x 40 x 78 mm

Country of Origin

India

Product details

Sifam OMEGA XMER Current Transformer

OMEGA XMER Current transformers are square type and encapsulated with UL94V-0 approved polycarbonate. These metering CT’s feature sealable terminal covers and a wide range of primary current ratings.
Available in various bus bar sizes, case widths and mounting options.


Cost effective moulded case current transformer
Various mounting options including wall mounting, bus bar mounting & DIN rail mounting
Class 3 accuracy
Wire sealable terminal covers

Current Transformers

Stock information temporarily unavailable.

BD 8.520

BD 8.520 Each (Exc. Vat)

BD 9.372

BD 9.372 Each (inc. VAT)

Sifam Tinsley Omega XMER Series Base Mounted Current Transformer, 600:5, 40mm Bore

BD 8.520

BD 8.520 Each (Exc. Vat)

BD 9.372

BD 9.372 Each (inc. VAT)

Sifam Tinsley Omega XMER Series Base Mounted Current Transformer, 600:5, 40mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 8.520
5 - 9BD 8.344
10+BD 8.162

Technical Document

Specifications

Current Ratio

600:5

Bore Size

40mm

Transformer Type

Base Mounted

Mounting Type

Surface Mount

Series

Omega XMER

Dimensions

62 x 40 x 78 mm

Country of Origin

India

Product details

Sifam OMEGA XMER Current Transformer

OMEGA XMER Current transformers are square type and encapsulated with UL94V-0 approved polycarbonate. These metering CT’s feature sealable terminal covers and a wide range of primary current ratings.
Available in various bus bar sizes, case widths and mounting options.


Cost effective moulded case current transformer
Various mounting options including wall mounting, bus bar mounting & DIN rail mounting
Class 3 accuracy
Wire sealable terminal covers

Current Transformers